Similar

PD54R-823K | |
|---|---|
DigiKey Part Number | PD54R-823K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD54R-823K |
Description | FIXED IND 82UH 580MA 600 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 580 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PD54R-823K Models |
Category | Current - Saturation (Isat) 580mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 600mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.201" W (5.70mm x 5.11mm) |
Tolerance ±10% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC54-820 | Signal Transformer | 0 | SC54-820-ND | 0,18324 € | Similar |
| SDR0604-820KL | Bourns Inc. | 294 | SDR0604-820KLCT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,98677 € | 1.986,77 € |
| Unit Price without VAT: | 1,98677 € |
|---|---|
| Unit Price with VAT: | 2,36426 € |



