Similar

PD54R-562M | |
|---|---|
DigiKey Part Number | PD54R-562M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD54R-562M |
Description | FIXED IND 5.6UH 1.7A 85 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PD54R-562M Models |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 85mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.201" W (5.70mm x 5.11mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0604-5R6ML | Bourns Inc. | 2.205 | 118-SDR0604-5R6MLCT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,43810 € | 2.438,10 € |
| Unit Price without VAT: | 2,43810 € |
|---|---|
| Unit Price with VAT: | 2,90134 € |


