Image for PD54R-272M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD54R-272M

DigiKey Part Number
PD54R-272M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PD54R-272M
Description
FIXED IND 2.7UH 2.2A 67 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Drum Core, Wirewound Inductor 2.2 A 67mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PD54R-272M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.2A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
67mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.224" L x 0.201" W (5.70mm x 5.11mm)
Tolerance
±20%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,41875 €2.418,75 €
Manufacturers Standard Package
Unit Price without VAT:2,41875 €
Unit Price with VAT:2,87831 €