Similar

PD54R-103K | |
|---|---|
DigiKey Part Number | PD54R-103K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD54R-103K |
Description | FIXED IND 10UH 1.44A 100 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.44 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PD54R-103K Models |
Category | Current - Saturation (Isat) 1.44A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 100mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.201" W (5.70mm x 5.11mm) |
Tolerance ±10% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC54-100 | Signal Transformer | 0 | 595-1380-2-ND | 0,12696 € | Similar |
| SDR0604-100KL | Bourns Inc. | 312 | 118-SDR0604-100KLCT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,41875 € | 2.418,75 € |
| Unit Price without VAT: | 2,41875 € |
|---|---|
| Unit Price with VAT: | 2,87831 € |



