PD43R-222M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,17351 €
Datasheet
Image for PD43R-222M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD43R-222M

DigiKey Part Number
PD43R-222M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PD43R-222M
Description
FIXED IND 2.2UH 1.75A 71 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 1.75 A 71mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PD43R-222M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.75A
Shielding
Unshielded
DC Resistance (DCR)
71mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.165" L x 0.153" W (4.19mm x 3.89mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,59319 €2.389,79 €
Manufacturers Standard Package
Unit Price without VAT:1,59319 €
Unit Price with VAT:1,89590 €