
PD43R-103M | |
|---|---|
DigiKey Part Number | PD43R-103M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD43R-103M |
Description | FIXED IND 10UH 830MA 182 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 830 mA 182mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PD43R-103M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 830mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 182mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.153" W (4.19mm x 3.89mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,59319 € | 2.389,79 € |
| Unit Price without VAT: | 1,59319 € |
|---|---|
| Unit Price with VAT: | 1,89590 € |


