
PD43R-102M | |
|---|---|
DigiKey Part Number | PD43R-102M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD43R-102M |
Description | FIXED IND 1UH 2.56A 49 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 2.56 A 49mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PD43R-102M Models |
Category | Current - Saturation (Isat) 2.56A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 49mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.165" L x 0.153" W (4.19mm x 3.89mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC43-1R0 | Signal Transformer | 0 | 595-1354-2-ND | 0,23748 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,95391 € | 2.930,87 € |
| Unit Price without VAT: | 1,95391 € |
|---|---|
| Unit Price with VAT: | 2,32515 € |


