Similar

PD105R-824K | |
|---|---|
DigiKey Part Number | PD105R-824K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD105R-824K |
Description | FIXED IND 820UH 240MA 2.55 OHM |
Customer Reference | |
Detailed Description | 820 µH Unshielded Drum Core, Wirewound Inductor 240 mA 2.55Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PD105R-824K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 240mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.55Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.346" W (9.80mm x 8.79mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |



