
PD105R-683K | |
|---|---|
DigiKey Part Number | PD105R-683K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD105R-683K |
Description | FIXED IND 68UH 1.08A 230 MOHM |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 1.08 A 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PD105R-683K Models |
Category | Current - Saturation (Isat) 1.08A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 230mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.386" L x 0.346" W (9.80mm x 8.79mm) |
Tolerance ±10% | Height - Seated (Max) 0.213" (5.40mm) |
Current Rating (Amps) |

