PD105R-223K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,40305 €
Datasheet

Similar


Bourns Inc.
In Stock: 2.281
Unit Price: 0,69000 €
Datasheet
Image for PD105R-223K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD105R-223K

DigiKey Part Number
PD105R-223K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PD105R-223K
Description
FIXED IND 22UH 1.95A 100 MOHM
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 1.95 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PD105R-223K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.95A
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.386" L x 0.346" W (9.80mm x 8.79mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes