Similar

PD105R-184K | |
|---|---|
DigiKey Part Number | PD105R-184K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD105R-184K |
Description | FIXED IND 180UH 720MA 560 MOHM |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 720 mA 560mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PD105R-184K Models |
Category | Current - Saturation (Isat) 720mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 560mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.386" L x 0.346" W (9.80mm x 8.79mm) |
Tolerance ±10% | Height - Seated (Max) 0.213" (5.40mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC105-181 | Signal Transformer | 0 | SC105-181-ND | 0,36941 € | Similar |
| SDR1006-181KL | Bourns Inc. | 1.689 | SDR1006-181KLCT-ND | 0,59000 € | Similar |



