Similar

PD104R-333K | |
|---|---|
DigiKey Part Number | PD104R-333K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD104R-333K |
Description | FIXED IND 33UH 1.3A 130 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PD104R-333K Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 130mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.386" L x 0.346" W (9.80mm x 8.79mm) |
Tolerance ±10% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22R333MC | Murata Power Solutions Inc. | 0 | 811-2427-2-ND | 0,64924 € | Similar |
| SDR1006-330KL | Bourns Inc. | 513 | SDR1006-330KLCT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,42006 € | 2.420,06 € |
| Unit Price without VAT: | 2,42006 € |
|---|---|
| Unit Price with VAT: | 2,87987 € |



