Similar

PD104R-124K | |
|---|---|
DigiKey Part Number | PD104R-124K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD104R-124K |
Description | FIXED IND 120UH 670MA 450 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 670 mA 450mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PD104R-124K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 670mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.346" W (9.80mm x 8.79mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,01275 € | 2.012,75 € |
| Unit Price without VAT: | 2,01275 € |
|---|---|
| Unit Price with VAT: | 2,39517 € |



