
P3519R-823J | |
|---|---|
DigiKey Part Number | P3519R-823JTR-ND - Tape & Reel (TR) P3519R-823JCT-ND - Cut Tape (CT) P3519R-823JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3519R-823J |
Description | FIXED IND 82UH 387MA 1.96 OHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 387 mA 1.96Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P3519R-823J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 480mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.96Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.358" L x 0.190" W (9.09mm x 4.83mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,09100 € | 20,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,71950 € | 171,95 € |
| 200 | 1,62135 € | 324,27 € |
| 300 | 1,56660 € | 469,98 € |
| 500 | 1,50036 € | 750,18 € |
| 700 | 1,45826 € | 1.020,78 € |
| 1.000 | 1,41498 € | 1.414,98 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

