
P3519R-682J | |
|---|---|
DigiKey Part Number | P3519R-682JTR-ND - Tape & Reel (TR) P3519R-682JCT-ND - Cut Tape (CT) P3519R-682JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3519R-682J |
Description | FIXED IND 6.8UH 1.46A 137 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 1.46 A 137mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P3519R-682J Models |
Category | Current - Saturation (Isat) 1.66A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 137mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.358" L x 0.190" W (9.09mm x 4.83mm) |
Tolerance ±5% | Height - Seated (Max) 0.185" (4.70mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,08200 € | 20,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,71170 € | 171,17 € |
| 200 | 1,61400 € | 322,80 € |
| 300 | 1,55950 € | 467,85 € |
| 500 | 1,49356 € | 746,78 € |
| 700 | 1,45166 € | 1.016,16 € |
| 1.000 | 1,40857 € | 1.408,57 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

