
P3519-334J | |
|---|---|
DigiKey Part Number | P3519-334J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P3519-334J |
Description | FIXED IND 330UH 220MA 6.06 OHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Inductor 220 mA 6.06Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P3519-334J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 240mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.06Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.358" L x 0.190" W (9.09mm x 4.83mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,80050 € | 180,05 € |
| Unit Price without VAT: | 1,80050 € |
|---|---|
| Unit Price with VAT: | 2,14260 € |

