
P3519-225J | |
|---|---|
DigiKey Part Number | P3519-225J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P3519-225J |
Description | FIXED IND 2.2MH 90MA 39.7 OHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Inductor 90 mA 39.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P3519-225J Models |
Category | Current - Saturation (Isat) 90mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 39.7Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.358" L x 0.190" W (9.09mm x 4.83mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,77820 € | 177,82 € |
| Unit Price without VAT: | 1,77820 € |
|---|---|
| Unit Price with VAT: | 2,11606 € |

