
P3519-224J | |
|---|---|
DigiKey Part Number | P3519-224J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P3519-224J |
Description | FIXED IND 220UH 240MA 4.95 OHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Inductor 240 mA 4.95Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P3519-224J Models |
Category | Current - Saturation (Isat) 290mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4.95Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.358" L x 0.190" W (9.09mm x 4.83mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,79240 € | 179,24 € |
| Unit Price without VAT: | 1,79240 € |
|---|---|
| Unit Price with VAT: | 2,13296 € |

