Parametric Equivalent

P3519-183K | |
|---|---|
DigiKey Part Number | P3519-183K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P3519-183K |
Description | FIXED IND 18UH 910MA 350 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Inductor 910 mA 350mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P3519-183K Models |
Category | Current - Saturation (Isat) 1.02A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 350mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.358" L x 0.190" W (9.09mm x 4.83mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P3519R-183K | Delevan | 0 | P3519R-183K-ND | 1,64580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,64580 € | 164,58 € |
| Unit Price without VAT: | 1,64580 € |
|---|---|
| Unit Price with VAT: | 1,95850 € |


