P3519-104K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Delevan
In Stock: 0
Unit Price: 1,64580 €
Datasheet
100 µH Unshielded Inductor 370 mA 2.17Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3519-104K

DigiKey Part Number
P3519-104K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P3519-104K
Description
FIXED IND 100UH 370MA 2.17 OHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Inductor 370 mA 2.17Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P3519-104K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
430mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
2.17Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.358" L x 0.190" W (9.09mm x 4.83mm)
Current Rating (Amps)
Height - Seated (Max)
0.185" (4.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P3519R-104KDelevan0P3519R-104K-ND1,64580 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001,64580 €164,58 €
Manufacturers Standard Package
Unit Price without VAT:1,64580 €
Unit Price with VAT:1,95850 €