
P1812R-822K | |
|---|---|
DigiKey Part Number | 197-P1812R-822KTR-ND - Tape & Reel (TR) 197-P1812R-822KCT-ND - Cut Tape (CT) 197-P1812R-822KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1812R-822K |
Description | FIXED IND 8.2UH 600MA 548 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Inductor 600 mA 548mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | P1812R-822K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 548mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 871mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,46700 € | 24,67 € |
| 100 | 2,02930 € | 202,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,77074 € | 885,37 € |
| 1.000 | 1,67005 € | 1.670,05 € |
| 1.500 | 1,61391 € | 2.420,86 € |
| 2.500 | 1,55001 € | 3.875,03 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

