56 µH Unshielded Inductor 240 mA 2.268Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1812R-563K

DigiKey Part Number
197-P1812R-563KTR-ND - Tape & Reel (TR)
197-P1812R-563KCT-ND - Cut Tape (CT)
197-P1812R-563KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1812R-563K
Description
FIXED IND 56UH 240MA 2.268 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
56 µH Unshielded Inductor 240 mA 2.268Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
P1812R-563K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
336mA
Shielding
Unshielded
DC Resistance (DCR)
2.268Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,04000 €3,04 €
102,49800 €24,98 €
1002,05490 €205,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,79304 €896,52 €
1.0001,69108 €1.691,08 €
1.5001,63422 €2.451,33 €
2.5001,56952 €3.923,80 €
Manufacturers Standard Package
Unit Price without VAT:3,04000 €
Unit Price with VAT:3,61760 €