
P1812R-562K | |
|---|---|
DigiKey Part Number | DN7877TR-ND - Tape & Reel (TR) DN7877CT-ND - Cut Tape (CT) DN7877DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1812R-562K |
Description | FIXED IND 5.6UH 650MA 437 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Inductor 650 mA 437mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | P1812R-562K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 437mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 1.06A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,92488 € | 962,44 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

