
P1812R-473G | |
|---|---|
DigiKey Part Number | P1812R-473G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1812R-473G |
Description | FIXED IND 47UH 260MA 2.064 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 260 mA 2.064Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1812R-473G Models |
Category | Current - Saturation (Isat) 366mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.064Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±2% | Size / Dimension 0.189" L x 0.134" W (4.80mm x 3.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 5,77862 € | 3.756,10 € |
| Unit Price without VAT: | 5,77862 € |
|---|---|
| Unit Price with VAT: | 6,87656 € |

