
P1812R-472K | |
|---|---|
DigiKey Part Number | DN7875TR-ND - Tape & Reel (TR) DN7875CT-ND - Cut Tape (CT) DN7875DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1812R-472K |
Description | FIXED IND 4.7UH 650MA 401 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 650 mA 401mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | P1812R-472K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 401mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 1.131A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,46700 € | 24,67 € |
| 100 | 2,02930 € | 202,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,79802 € | 899,01 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

