
P1812R-333K | |
|---|---|
DigiKey Part Number | DN7874TR-ND - Tape & Reel (TR) DN7874CT-ND - Cut Tape (CT) DN7874DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1812R-333K |
Description | FIXED IND 33UH 300MA 1.578 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Inductor 300 mA 1.578Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | P1812R-333K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 425mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.578Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,49800 € | 24,98 € |
| 100 | 2,05490 € | 205,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,79304 € | 896,52 € |
| 1.000 | 1,69108 € | 1.691,08 € |
| 1.500 | 1,63422 € | 2.451,33 € |
| 2.500 | 1,56952 € | 3.923,80 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

