
P1812R-273K | |
|---|---|
DigiKey Part Number | P1812R-273K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1812R-273K |
Description | FIXED IND 27UH 330MA 1.404 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Inductor 330 mA 1.404Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | P1812R-273K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.404Ohm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 465mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,70264 € | 851,32 € |
| Unit Price without VAT: | 1,70264 € |
|---|---|
| Unit Price with VAT: | 2,02614 € |

