
P1812R-152J | |
|---|---|
DigiKey Part Number | P1812R-152J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1812R-152J |
Description | FIXED IND 1.5UH 950MA 222 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 950 mA 222mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1812R-152J Models |
Category | Current - Saturation (Isat) 1.98A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 222mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.189" L x 0.134" W (4.80mm x 3.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 2,03718 € | 1.324,17 € |
| Unit Price without VAT: | 2,03718 € |
|---|---|
| Unit Price with VAT: | 2,42424 € |

