1 µH Unshielded Inductor 1.05 A 113mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1812R-102K

DigiKey Part Number
DN7868TR-ND - Tape & Reel (TR)
DN7868CT-ND - Cut Tape (CT)
DN7868DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1812R-102K
Description
FIXED IND 1UH 1.05A 113 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Inductor 1.05 A 113mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
P1812R-102K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Unshielded
DC Resistance (DCR)
113mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,04000 €3,04 €
102,49800 €24,98 €
1002,05490 €205,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,79304 €896,52 €
1.0001,69108 €1.691,08 €
1.5001,63422 €2.451,33 €
2.5001,56952 €3.923,80 €
Manufacturers Standard Package
Unit Price without VAT:3,04000 €
Unit Price with VAT:3,61760 €