
P1812-682J | |
|---|---|
DigiKey Part Number | 197-P1812-682JTR-ND - Tape & Reel (TR) 197-P1812-682JCT-ND - Cut Tape (CT) 197-P1812-682JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1812-682J |
Description | FIXED IND 6.8UH 600MA 472 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Inductor 600 mA 472mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1812-682J Models |
Category | Current - Saturation (Isat) 990mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 472mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.189" L x 0.134" W (4.80mm x 3.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,98900 € | 29,89 € |
| 25 | 2,76520 € | 69,13 € |
| 50 | 2,60720 € | 130,36 € |
| 100 | 2,45830 € | 245,83 € |
| 250 | 2,37312 € | 593,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,14534 € | 1.072,67 € |
| 1.000 | 2,02342 € | 2.023,42 € |
| 1.500 | 1,95543 € | 2.933,14 € |
| 2.500 | 1,93883 € | 4.847,07 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |

