
P1812-473J | |
|---|---|
DigiKey Part Number | P1812-473J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1812-473J |
Description | FIXED IND 47UH 260MA 2.064 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 260 mA 2.064Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1812-473J Models |
Category | Current - Saturation (Isat) 366mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.064Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.189" L x 0.134" W (4.80mm x 3.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 2,38863 € | 1.552,61 € |
| Unit Price without VAT: | 2,38863 € |
|---|---|
| Unit Price with VAT: | 2,84247 € |

