Direct

P1812-392K | |
|---|---|
DigiKey Part Number | DN3307TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1812-392K |
Description | FIXED IND 3.9UH 700MA 347 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Inductor 700 mA 347mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | P1812-392K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 347mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 1.25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1812R-392K | Delevan | 0 | P1812R-392K-ND | 1,92488 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,92488 € | 962,44 € |
| Unit Price without VAT: | 1,92488 € |
|---|---|
| Unit Price with VAT: | 2,29061 € |


