
P1812-183K | |
|---|---|
DigiKey Part Number | DN3315TR-ND - Tape & Reel (TR) DN3315CT-ND - Cut Tape (CT) DN3315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1812-183K |
Description | FIXED IND 18UH 400MA 875 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Inductor 400 mA 875mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | P1812-183K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 875mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 614mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,48700 € | 24,87 € |
| 100 | 2,04550 € | 204,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,78492 € | 892,46 € |
| 1.000 | 1,68342 € | 1.683,42 € |
| 1.500 | 1,62681 € | 2.440,22 € |
| 2.500 | 1,56241 € | 3.906,03 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

