10 µH Unshielded Inductor 550 mA 608mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1812-103K

DigiKey Part Number
DN3312TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1812-103K
Description
FIXED IND 10UH 550MA 608 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Inductor 550 mA 608mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
P1812-103K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
608mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Current - Saturation (Isat)
772mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,78492 €892,46 €
1.0001,68342 €1.683,42 €
1.5001,62681 €2.440,22 €
2.5001,56241 €3.906,03 €
Manufacturers Standard Package
Unit Price without VAT:1,78492 €
Unit Price with VAT:2,12405 €