Image for P160R-331GS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P160R-331GS

DigiKey Part Number
P160R-331GS-ND
Manufacturer
Manufacturer Product Number
P160R-331GS
Description
FIXED IND 330NH 1.929A 33 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Inductor 1.929 A 33mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P160R-331GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.636A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
33mOhm Max
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±2%
Size / Dimension
0.155" L x 0.125" W (3.94mm x 3.18mm)
Current Rating (Amps)
Height - Seated (Max)
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5038,19680 €1.909,84 €
Manufacturers Standard Package
Unit Price without VAT:38,19680 €
Unit Price with VAT:45,45419 €