
P160R-223GS | |
|---|---|
DigiKey Part Number | P160R-223GS-ND |
Manufacturer | |
Manufacturer Product Number | P160R-223GS |
Description | FIXED IND 22UH 334MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 334 mA 1.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P160R-223GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 326mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.155" L x 0.125" W (3.94mm x 3.18mm) | |
Height - Seated (Max) | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 31,14520 € | 1.557,26 € |
| Unit Price without VAT: | 31,14520 € |
|---|---|
| Unit Price with VAT: | 37,06279 € |

