Image for P160R-152KS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P160R-152KS

DigiKey Part Number
P160R-152KS-ND
Manufacturer
Manufacturer Product Number
P160R-152KS
Description
FIXED IND 1.5UH 1.195A 86 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Inductor 1.195 A 86mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P160R-152KS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.261A
Shielding
Unshielded
DC Resistance (DCR)
86mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.155" L x 0.125" W (3.94mm x 3.18mm)
Height - Seated (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5011,47820 €573,91 €
Manufacturers Standard Package
Unit Price without VAT:11,47820 €
Unit Price with VAT:13,65906 €