
P160-822JS | |
|---|---|
DigiKey Part Number | P160-822JS-ND |
Manufacturer | |
Manufacturer Product Number | P160-822JS |
Description | FIXED IND 8.2UH 554MA 400 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Inductor 554 mA 400mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P160-822JS Models |
Category | Current - Saturation (Isat) 537mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 400mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.155" L x 0.125" W (3.94mm x 3.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,85960 € | 692,98 € |
| Unit Price without VAT: | 13,85960 € |
|---|---|
| Unit Price with VAT: | 16,49292 € |

