
P160-473FS | |
|---|---|
DigiKey Part Number | P160-473FS-ND |
Manufacturer | |
Manufacturer Product Number | P160-473FS |
Description | FIXED IND 47UH 254MA 1.9 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 254 mA 1.9Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P160-473FS Models |
Category | Current - Saturation (Isat) 223mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.9Ohm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±1% | Size / Dimension 0.155" L x 0.125" W (3.94mm x 3.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 50,93100 € | 2.546,55 € |
| Unit Price without VAT: | 50,93100 € |
|---|---|
| Unit Price with VAT: | 60,60789 € |

