Image for P160-391KS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P160-391KS

DigiKey Part Number
P160-391KS-ND
Manufacturer
Manufacturer Product Number
P160-391KS
Description
FIXED IND 390NH 1.873A 35 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 nH Unshielded Inductor 1.873 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P160-391KS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.417A
Shielding
Unshielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.155" L x 0.125" W (3.94mm x 3.18mm)
Height - Seated (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5011,47820 €573,91 €
Manufacturers Standard Package
Unit Price without VAT:11,47820 €
Unit Price with VAT:13,65906 €