
P1330R-824H | |
|---|---|
DigiKey Part Number | P1330R-824H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1330R-824H |
Description | FIXED IND 820UH 113MA 9.96 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Inductor 113 mA 9.96Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1330R-824H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9.96Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.325" L x 0.125" W (8.26mm x 3.18mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,99006 € | 1.495,03 € |
| Unit Price without VAT: | 2,99006 € |
|---|---|
| Unit Price with VAT: | 3,55817 € |

