
P1330R-823J | |
|---|---|
DigiKey Part Number | P1330R-823J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1330R-823J |
Description | FIXED IND 82UH 362MA 1.38 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Inductor 362 mA 1.38Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1330R-823J Models |
Category | Current - Saturation (Isat) 150mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.38Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.325" L x 0.125" W (8.26mm x 3.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,11222 € | 1.056,11 € |
| Unit Price without VAT: | 2,11222 € |
|---|---|
| Unit Price with VAT: | 2,51354 € |

