
P1330R-822K | |
|---|---|
DigiKey Part Number | 197-P1330R-822KTR-ND - Tape & Reel (TR) 197-P1330R-822KCT-ND - Cut Tape (CT) 197-P1330R-822KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1330R-822K |
Description | FIXED IND 8.2UH 1.02A 180 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Inductor 1.02 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1330R-822K Models |
Category | Current - Saturation (Isat) 600mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 180mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.313" L x 0.115" W (7.94mm x 2.92mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,19200 € | 21,92 € |
| 100 | 1,80250 € | 180,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,57278 € | 786,39 € |
| 1.000 | 1,48330 € | 1.483,30 € |
| 1.500 | 1,43341 € | 2.150,12 € |
| 2.500 | 1,37302 € | 3.432,55 € |
| 3.500 | 1,35878 € | 4.755,73 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

