8.2 µH Unshielded Inductor 1.02 A 180mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1330R-822K

DigiKey Part Number
197-P1330R-822KTR-ND - Tape & Reel (TR)
197-P1330R-822KCT-ND - Cut Tape (CT)
197-P1330R-822KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1330R-822K
Description
FIXED IND 8.2UH 1.02A 180 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Inductor 1.02 A 180mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1330R-822K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.313" L x 0.115" W (7.94mm x 2.92mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 €2,70 €
102,21900 €22,19 €
1001,82520 €182,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,59258 €796,29 €
1.0001,50198 €1.501,98 €
1.5001,45146 €2.177,19 €
2.5001,39030 €3.475,75 €
3.5001,37588 €4.815,58 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €