
P1330R-684G | |
|---|---|
DigiKey Part Number | P1330R-684G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1330R-684G |
Description | FIXED IND 680UH 130MA 8.76 OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Inductor 130 mA 8.76Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1330R-684G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.76Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.325" L x 0.125" W (8.26mm x 3.18mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,33958 € | 2.169,79 € |
| Unit Price without VAT: | 4,33958 € |
|---|---|
| Unit Price with VAT: | 5,16410 € |

