
P1330R-474G | |
|---|---|
DigiKey Part Number | P1330R-474G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1330R-474G |
Description | FIXED IND 470UH 161MA 6 OHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Inductor 161 mA 6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1330R-474G Models |
Category | Current - Saturation (Isat) 41mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±2% | Size / Dimension 0.325" L x 0.125" W (8.26mm x 3.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,32212 € | 2.661,06 € |
| Unit Price without VAT: | 5,32212 € |
|---|---|
| Unit Price with VAT: | 6,33332 € |

