
P1330R-472K | |
|---|---|
DigiKey Part Number | 197-P1330R-472KTR-ND - Tape & Reel (TR) 197-P1330R-472KCT-ND - Cut Tape (CT) 197-P1330R-472KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1330R-472K |
Description | FIXED IND 4.7UH 1.33A 125 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 1.33 A 125mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1330R-472K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 720mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 125mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.313" L x 0.115" W (7.94mm x 2.92mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,21900 € | 22,19 € |
| 100 | 1,82520 € | 182,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14622 € | 573,11 € |
| 1.000 | 1,08095 € | 1.080,95 € |
| 1.500 | 1,04455 € | 1.566,83 € |
| 2.500 | 1,00048 € | 2.501,20 € |
| 3.500 | 0,97251 € | 3.403,78 € |
| 5.000 | 0,95486 € | 4.774,30 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

