
P1330R-332G | |
|---|---|
DigiKey Part Number | P1330R-332G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1330R-332G |
Description | FIXED IND 3.3UH 1.46A 108 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 1.46 A 108mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1330R-332G Models |
Category | Current - Saturation (Isat) 840mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 108mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±2% | Size / Dimension 0.325" L x 0.125" W (8.26mm x 3.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,02596 € | 2.512,98 € |
| Unit Price without VAT: | 5,02596 € |
|---|---|
| Unit Price with VAT: | 5,98089 € |

