
P1330R-182K | |
|---|---|
DigiKey Part Number | P1330R-182KTR-ND - Tape & Reel (TR) P1330R-182KCT-ND - Cut Tape (CT) P1330R-182KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1330R-182K |
Description | FIXED IND 1.8UH 1.95A 48 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Inductor 1.95 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1330R-182K Models |
Category | Current - Saturation (Isat) 1.18A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 48mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.313" L x 0.115" W (7.94mm x 2.92mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,20900 € | 22,09 € |
| 100 | 1,81690 € | 181,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,58536 € | 792,68 € |
| 1.000 | 1,49517 € | 1.495,17 € |
| 1.500 | 1,44488 € | 2.167,32 € |
| 2.500 | 1,38400 € | 3.460,00 € |
| 3.500 | 1,36965 € | 4.793,78 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

