
P1330R-182K | |
|---|---|
DigiKey Part Number | P1330R-182KTR-ND - Tape & Reel (TR) P1330R-182KCT-ND - Cut Tape (CT) P1330R-182KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1330R-182K |
Description | FIXED IND 1.8UH 1.95A 48 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Inductor 1.95 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1330R-182K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.18A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.313" L x 0.115" W (7.94mm x 2.92mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,21900 € | 22,19 € |
| 100 | 1,82520 € | 182,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,59258 € | 796,29 € |
| 1.000 | 1,50198 € | 1.501,98 € |
| 1.500 | 1,45146 € | 2.177,19 € |
| 2.500 | 1,39030 € | 3.475,75 € |
| 3.500 | 1,37588 € | 4.815,58 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

